-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1475
|
Newark | Dac, 8Bit, Nsoic-16, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices DAC08CSZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2361 |
|
$2.2700 / $5.0600 | Buy Now |
DISTI #
DAC08CSZ-REELCT-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3631 In Stock |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
584-DAC08CSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC SO-16 HIGH SPEED MULTIPLY RoHS: Compliant | 4998 |
|
$2.0800 / $4.1800 | Buy Now |
|
Analog Devices Inc | SO-16 HIGH SPEED MULTIPLY Min Qty: 1 Package Multiple: 2500 | 3227 |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
26942054
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.4000 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 0.085US SETTLING TIME, PDSO16 | 169 |
|
$5.0660 / $8.2152 | Buy Now |
|
Rochester Electronics | 8 Bit,High Speed, Multiplying D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 724 |
|
$1.9300 / $2.2800 | Buy Now |
|
Ameya Holding Limited | DAC08CSZ-REEL 8 位-Bit DAC, 11.8Msps, 并行接口, 16针 SOIC封装 | 3227 |
|
RFQ | |
DISTI #
DAC08CSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC08CSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC08CSZ-REEL
Analog Devices Inc
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC08CSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC08CSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC08CSZ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08CSZ-REEL vs DAC08CSZ |
DAC-08ED | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOIC-16 | onsemi | DAC08CSZ-REEL vs DAC-08ED |
DAC08CS | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08CSZ-REEL vs DAC08CS |
DAC-08EDR2 | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOIC-16 | onsemi | DAC08CSZ-REEL vs DAC-08EDR2 |
DAC0801LCM | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16 | Texas Instruments | DAC08CSZ-REEL vs DAC0801LCM |
DAC08ESZ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08CSZ-REEL vs DAC08ESZ |
DAC0801LCM | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC08CSZ-REEL vs DAC0801LCM |
DAC-08ED | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | DAC08CSZ-REEL vs DAC-08ED |
DAC08ED-T | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOT-109, SO-16, Digital to Analog Converter | NXP Semiconductors | DAC08CSZ-REEL vs DAC08ED-T |
DAC-08EDR2G | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDSO16, LEAD FREE, PLASTIC, SOIC-16, Digital to Analog Converter | onsemi | DAC08CSZ-REEL vs DAC-08EDR2G |