Part Details for DAC08CSZ by Analog Devices Inc
Overview of DAC08CSZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAC08CSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5615
|
Newark | Dac, 8Bit, Nsoic-16, 0 To 70Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 4.5V To ± 18V, Adc/Dac Case Style:Nsoic, No. Of Pins:16Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices DAC08CSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$3.1000 / $4.3500 | Buy Now |
DISTI #
DAC08CSZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
81 In Stock |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
584-DAC08CSZ
|
Mouser Electronics | Digital to Analog Converters - DAC SO-16 HIGH SPEED MULTIPLY RoHS: Compliant | 401 |
|
$2.0600 / $4.1800 | Buy Now |
|
Analog Devices Inc | SO-16 HIGH SPEED MULTIPLY Min Qty: 1 Package Multiple: 48 | 161 |
|
$1.5600 / $4.1800 | Buy Now |
|
Rochester Electronics | 8 Bit,High Speed, Multiplying D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 1864 |
|
$1.9300 / $2.2800 | Buy Now |
DISTI #
DAC08CSZ
|
TME | IC: D/A converter, 8bit, Ch: 1, 4.5÷18/9÷36V, SO16, -40÷85°C Min Qty: 1 | 0 |
|
$2.6700 / $3.7400 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$4.8654 | Buy Now |
DISTI #
DAC08CSZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 288 | 0 |
|
$2.0400 / $2.1200 | Buy Now |
Part Details for DAC08CSZ
DAC08CSZ CAD Models
DAC08CSZ Part Data Attributes
|
DAC08CSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC08CSZ
Analog Devices Inc
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DAC08CSZ
This table gives cross-reference parts and alternative options found for DAC08CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC08CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJMDAC-08MC-(T1) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, DMP-16 | New Japan Radio Co Ltd | DAC08CSZ vs NJMDAC-08MC-(T1) |
DAC-08EDR2G | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDSO16, LEAD FREE, PLASTIC, SOIC-16, Digital to Analog Converter | onsemi | DAC08CSZ vs DAC-08EDR2G |
NJMDAC-08MC-(TE1) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, DMP-16 | New Japan Radio Co Ltd | DAC08CSZ vs NJMDAC-08MC-(TE1) |
DAC-08ED | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOIC-16 | onsemi | DAC08CSZ vs DAC-08ED |
DAC08CS-REEL | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08CSZ vs DAC08CS-REEL |
DAC08CS | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08CSZ vs DAC08CS |
DAC-08EDG | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | onsemi | DAC08CSZ vs DAC-08EDG |
NJMDAC-08MC-(TE2) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, DMP-16 | New Japan Radio Co Ltd | DAC08CSZ vs NJMDAC-08MC-(TE2) |
933650380623 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOT-109, SO-16, Digital to Analog Converter | NXP Semiconductors | DAC08CSZ vs 933650380623 |
DAC08ESZ-REEL | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08CSZ vs DAC08ESZ-REEL |