-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit High Speed Multiplying D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0642
|
Newark | Dac, 12Bit, Sol-20, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:4.5V To 18V, -18V To -10.8V, Adc/Dac Case Style:Sol, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices DAC312HSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$13.4500 / $18.2200 | Buy Now |
DISTI #
DAC312HSZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$12.0968 / $17.5200 | Buy Now |
DISTI #
584-DAC312HSZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT HIGH-SPEED MULTIPL RoHS: Compliant | 14 |
|
$12.0900 / $17.5200 | Buy Now |
DISTI #
V36:1790_06224713
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2303 | Americas - 251 |
|
$11.4970 / $15.3000 | Buy Now |
DISTI #
E54:1762_00115233
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 18 |
|
$10.3350 / $13.1480 | Buy Now |
|
Analog Devices Inc | 12-BIT HIGH-SPEED MULTIPL Min Qty: 1 Package Multiple: 37 | 116 |
|
$7.6500 / $17.5200 | Buy Now |
DISTI #
69218519
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2303 | Americas - 222 |
|
$11.4970 / $15.3000 | Buy Now |
DISTI #
25018966
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 111 |
|
$15.3000 | Buy Now |
DISTI #
10110341
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$10.3350 / $13.1480 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC312HSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC312HSZ
Analog Devices Inc
12-Bit High Speed Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC312HSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC312HSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC312HSZ-REEL | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312HSZ vs DAC312HSZ-REEL |
DAC312HS | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312HSZ vs DAC312HS |