-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 8-bit, buffered-voltage-output DAC with SPI 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC43508RTERCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2813 In Stock |
|
$2.1627 / $6.0200 | Buy Now |
DISTI #
595-DAC43508RTER
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 8-bit, buffered-voltage-output DAC with SPI 16-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
|
Ameya Holding Limited | 64383 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC43508RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC43508RTER
Texas Instruments
Octal, 8-bit, buffered-voltage-output DAC with SPI 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC43508RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC43508RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC43401DSGR | 8-bit 1-channel voltage-output smart DAC with Hi-Z, EEPROM, waveform generator and comparator 8-WSON -40 to 125 | Texas Instruments | DAC43508RTER vs DAC43401DSGR |
DAC43401DSGRQ1 | Automotive, 8-bit 1-channel VOUT smart DAC with Hi-Z, EEPROM, waveform generator and comparator 8-WSON -40 to 125 | Texas Instruments | DAC43508RTER vs DAC43401DSGRQ1 |
DAC43401DSGT | 8-bit 1-channel voltage-output smart DAC with Hi-Z, EEPROM, waveform generator and comparator 8-WSON -40 to 125 | Texas Instruments | DAC43508RTER vs DAC43401DSGT |
DAC43401DSGTQ1 | Automotive, 8-bit 1-channel VOUT smart DAC with Hi-Z, EEPROM, waveform generator and comparator 8-WSON -40 to 125 | Texas Instruments | DAC43508RTER vs DAC43401DSGTQ1 |