-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, true 14-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC70004IDMDR-ND
|
DigiKey | IC DAC 14BIT V-OUT 14VSON Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8699 | Buy Now |
DISTI #
595-DAC70004IDMDR
|
Mouser Electronics | Digital to Analog Converters - DAC Ultra-Small, true 14-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 RoHS: Compliant | 0 |
|
$6.8500 | Order Now |
|
Ameya Holding Limited | 14100 |
|
RFQ | ||
|
Chip1Cloud | IC DAC 14BIT V-OUT 14VSON / Quad 16-,14-,12-Bit, 1 LSB INL, Buffered, Voltage-Output Digital-to-Analog Converters | 7700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC70004IDMDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC70004IDMDR
Texas Instruments
Ultra-Small, true 14-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5.8 µs | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC70004IDMDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC70004IDMDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC70004IPW | Ultra-Small, true 14-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125 | Texas Instruments | DAC70004IDMDR vs DAC70004IPW |
DAC70004IPWR | Ultra-Small, true 14-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125 | Texas Instruments | DAC70004IDMDR vs DAC70004IPWR |