-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0980
|
Newark | Ic, 16Bit Dac Serial I/P, Smd, 714, Resolution (Bits):16Bit, Sampling Rate:86Ksps, Data Interface:Spi, Supply Voltage Range:± 11.4V To ± 16.5V, Adc/Dac Case Style:Soic, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC714U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$42.7700 / $45.3800 | Buy Now |
DISTI #
296-44405-5-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
305 In Stock |
|
$31.6029 / $40.4100 | Buy Now |
DISTI #
595-DAC714U
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit w/Ser Data Interface RoHS: Compliant | 303 |
|
$32.7200 / $40.4100 | Buy Now |
DISTI #
J56:1989_00022027
|
Arrow Electronics | DAC 1-CH R-2R 16-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks Date Code: 2318 | Europe - 120 |
|
$29.6600 / $33.3600 | Buy Now |
DISTI #
V99:2348_07252977
|
Arrow Electronics | DAC 1-CH R-2R 16-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2318 | Americas - 9 |
|
$30.2600 / $40.1500 | Buy Now |
DISTI #
DAC714U
|
TME | IC: D/A converter, 16bit, 86ksps, Ch: 1, SOIC16, -40÷85°C, ±4LSB Min Qty: 1 | 39 |
|
$36.8000 / $45.3000 | Buy Now |
|
Ameya Holding Limited | DAC714U , 16 位-Bit DAC, 86ksps, 串行接口, 16针 SOIC封装 | 240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC714U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC714U
Texas Instruments
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.086 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC714U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC714U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC714U/1K | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16, GREEN, PLASTIC, SOIC-16 | Burr-Brown Corp | DAC714U vs DAC714U/1K |
DAC714U/1KG4 | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85 | Texas Instruments | DAC714U vs DAC714U/1KG4 |
DAC714U/1K | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85 | Texas Instruments | DAC714U vs DAC714U/1K |