-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41238-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
925 In Stock |
|
$10.3421 / $16.3300 | Buy Now |
DISTI #
595-DAC7614E/1K
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Ser In 12-Bit Voltage Output RoHS: Compliant | 869 |
|
$10.2300 / $16.2600 | Buy Now |
DISTI #
V72:2272_07253234
|
Arrow Electronics | DAC 4-CH R-2R 12-bit 20-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 Container: Cut Strips | Americas - 748 |
|
$9.8730 / $16.1090 | Buy Now |
DISTI #
77824813
|
Verical | DAC 4-CH R-2R 12-bit 20-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 748 |
|
$9.8730 / $16.1090 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT QUAD SERIAL D/A 20SSOP | 2663 |
|
RFQ | |
|
Chip1Cloud | IC 12-BIT QUAD SERIAL D/A 20SSOP | 2800 |
|
RFQ | |
|
LCSC | 10us SPI 5V 12Bit SSOP-20-208mil Digital To Analog Converters (DACs) ROHS | 95 |
|
$12.3609 / $12.8070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7614E/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7614E/1K
Texas Instruments
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.089 MHz | |
Seated Height-Max | 2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for DAC7614E/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7614E/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7614E | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85 | Texas Instruments | DAC7614E/1K vs DAC7614E |
DAC7614E/1KG4 | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85 | Texas Instruments | DAC7614E/1K vs DAC7614E/1KG4 |