Part Details for DAC8228FPZ by Analog Devices Inc
Overview of DAC8228FPZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DAC8228FPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8228FPZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
39 In Stock |
|
$15.5130 / $21.7000 | Buy Now |
DISTI #
584-DAC8228FPZ
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 8-BIT VOLTAGE OUTPUT RoHS: Compliant | 206 |
|
$15.5000 / $21.7000 | Buy Now |
DISTI #
E54:1762_00115878
|
Arrow Electronics | DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Europe - 125 |
|
$14.1700 / $19.6600 | Buy Now |
DISTI #
V36:1790_06224741
|
Arrow Electronics | DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2011 | Americas - 3 |
|
$13.0000 / $13.1400 | Buy Now |
|
Analog Devices Inc | DUAL 8-BIT VOLTAGE OUTPUT Min Qty: 1 Package Multiple: 18 | 1736 |
|
$11.0200 / $21.7000 | Buy Now |
|
Rochester Electronics | DAC8228 - Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$13.8000 / $16.2300 | Buy Now |
|
ComSIT USA | DUAL 8-BIT CMOS D/A CONVERTER WITH VOLTAGE OUTPUT D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP20 RoHS: Compliant | Europe - 701 |
|
RFQ | |
DISTI #
DAC8228FPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 36 | 0 |
|
$14.5600 / $15.5600 | Buy Now |
DISTI #
1079367
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9246 / $19.1835 | Buy Now |
Part Details for DAC8228FPZ
DAC8228FPZ CAD Models
DAC8228FPZ Part Data Attributes:
|
DAC8228FPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8228FPZ
Analog Devices Inc
Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 24.51 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DAC8228FPZ
This table gives cross-reference parts and alternative options found for DAC8228FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8228FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8228FP | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 2 us SETTLING TIME, 8-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8228FPZ vs DAC8228FP |