Part Details for DAC8228FSZ by Analog Devices Inc
Overview of DAC8228FSZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DAC8228FSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DAC8228FSZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
66 In Stock |
|
$15.5409 / $21.7300 | Buy Now |
DISTI #
584-DAC8228FSZ
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 8-BIT VOLTAGE OUTPUT RoHS: Compliant | 1 |
|
$16.3200 / $21.7300 | Buy Now |
|
Analog Devices Inc | DUAL 8-BIT VOLTAGE OUTPUT Min Qty: 1 Package Multiple: 37 | 125 |
|
$11.0000 / $21.7300 | Buy Now |
|
Rochester Electronics | DAC8228 - Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip RoHS: Compliant Status: Active Min Qty: 1 | 87 |
|
$13.8200 / $16.2600 | Buy Now |
|
Ameya Holding Limited | DAC8228FSZ 双 8 位-Bit DAC, 500ksps, 并行接口, 20针 SOIC W封装 | 125 |
|
RFQ | |
DISTI #
DAC8228FSZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 37 | 0 |
|
$14.5800 / $15.5800 | Buy Now |
Part Details for DAC8228FSZ
DAC8228FSZ CAD Models
DAC8228FSZ Part Data Attributes:
|
DAC8228FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8228FSZ
Analog Devices Inc
Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOL-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC8228FSZ
This table gives cross-reference parts and alternative options found for DAC8228FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8228FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8228FSZ-REEL | Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip | Analog Devices Inc | DAC8228FSZ vs DAC8228FSZ-REEL |
DAC8228FS | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 2 us SETTLING TIME, 8-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter | Analog Devices Inc | DAC8228FSZ vs DAC8228FS |
DAC8228FS | D/A Converter, 2 Func, PDSO20, | Precision Monolithics Inc | DAC8228FSZ vs DAC8228FS |