-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-bit, single-channel, low-noise, voltage output DAC for high accuracy applications 24-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P4020
|
Newark | Digital To Analog Converter Dac, 18 Bit, Qfn-24, Resolution (Bits):18Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 3.3V, 4.75V To 5.5V, Adc/Dac Case Style:Qfn, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC9881SBRGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116 |
|
$39.1800 / $48.3600 | Buy Now |
DISTI #
29AH3887
|
Newark | Ic, 18Bit Dac, Single, Ln, 24Vqfn, Resolution (Bits):18Bit, Sampling Rate:-, Data Interface:Serial, Spi, Supply Voltage Range:2.7V To 3.3V, 4.75V To 5.5V, Adc/Dac Case Style:Qfn, No. Of Pins:24Pins, Input Channel Type:Serial, Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC9881SBRGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$46.6500 / $48.8700 | Buy Now |
DISTI #
2156-DAC9881SBRGET-ND
|
DigiKey | IC DAC 18BIT V-OUT 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22868 In Stock |
|
$37.1500 | Buy Now |
DISTI #
296-23701-1-ND
|
DigiKey | IC DAC 18BIT V-OUT 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
312 In Stock |
|
$36.3695 / $46.5000 | Buy Now |
DISTI #
595-DAC9881SBRGET
|
Mouser Electronics | Digital to Analog Converters - DAC 18B Sgl Ch Vltg Out DAC RoHS: Compliant | 233 |
|
$36.3600 / $46.5000 | Buy Now |
|
Rochester Electronics | DAC9881 18-bit, single-channel, low-noise, voltage output DAC for high accuracy applications RoHS: Compliant Status: Active Min Qty: 1 | 22868 |
|
$31.8800 / $37.5100 | Buy Now |
|
Ameya Holding Limited | IC DAC 18BIT SNGL-CH 24-VQFN | 682 |
|
RFQ | |
|
Chip1Cloud | 18-Bit, Single-Channel, Low-Noise, Voltage-Output DIGITAL-TO-ANALOG CONVERTER | 12000 |
|
RFQ | |
DISTI #
3118694
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$51.1145 / $54.7745 | Buy Now |
DISTI #
3118694
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$43.6205 / $53.7773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC9881SBRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC9881SBRGET
Texas Instruments
18-bit, single-channel, low-noise, voltage output DAC for high accuracy applications 24-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DAC9881SBRGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC9881SBRGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC9881SBRGER | 18-bit, single-channel, low-noise, voltage output DAC for high accuracy applications 24-VQFN -40 to 105 | Texas Instruments | DAC9881SBRGET vs DAC9881SBRGER |