Part Details for DACSB80060CT by Daco Semiconductor Co Ltd
Overview of DACSB80060CT by Daco Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DACSB80060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DACSB80060CT-DCO
|
TME | Module: diode, double,common cathode, 600V, If: 400Ax2, Ifsm: 3kA Min Qty: 1 | 5 |
|
$268.7500 | Buy Now |
|
NAC | SiC Schottky Twin Tower B 600V 800A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$413.0800 / $466.6700 | Buy Now |