Part Details for DAE-15S-A190-A197 by ITT Interconnect Solutions
Overview of DAE-15S-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAE-15S-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAE-15S-A190-A197
|
Avnet Americas | - Bulk (Alt: DAE-15S-A190-A197) Min Qty: 210 Package Multiple: 70 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3180 / $19.9080 | Buy Now |
DISTI #
965-DAE15SA190A197
|
Mouser Electronics | D-Sub Standard Connectors DAE15SA190A197 RoHS: Compliant | 0 |
|
$16.1900 | Order Now |
DISTI #
ITTDAE-15S-A190-A197
|
Heilind Electronics | DAE-15S-A190-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6900 / $28.4800 | Buy Now |
DISTI #
77455109
|
Verical | Conn D-Subminiature SKT 15 POS 2.74mm Solder Pot ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$12.3015 | Buy Now |
DISTI #
ITTDAE-15S-A190-A197
|
Interstate Connecting Components | DAE-15S-A190-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6900 / $28.4800 | Buy Now |