Part Details for DAH8001B by nVent Hoffman
Overview of DAH8001B by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAH8001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8421
|
Newark | Electric Heater, 800W, 0+F-100+F, 115V, Voltage Rating Vac:115V, Output Power:800W, External Height - Metric:190.5Mm, External Width - Metric:108Mm, External Depth - Metric:132Mm, External Height - Imperial:7.5", Product Range:- Rohs Compliant: Yes |Nvent Hoffman DAH8001B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$860.3700 / $916.0500 | Buy Now |
DISTI #
70067301
|
RS | Electric Heater, 115VAC 800W, 7.50x4.25x4.38 inch, Brushed, Aluminum | nVent HOFFMAN DAH8001B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$707.1500 | Buy Now |