-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70039608
|
RS | Connector d-sub str receptacle machinedcontacts solder cup term 15 socket cont | Cinch DAM-15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5400 / $43.7400 | RFQ |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, Solder Terminal | 1 |
|
$8.7000 / $13.0500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, Solder Terminal | 3 |
|
$13.4070 / $14.3647 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, Solder Terminal | 44 |
|
$12.9500 / $15.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAM-15S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-15S
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.077 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for DAM-15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMH-15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DAM-15S vs DAMH-15S |
DAM15PK87 | D Type Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | ITT Interconnect Solutions | DAM-15S vs DAM15PK87 |
DAM-11W1S | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DAM-15S vs DAM-11W1S |
DAMH-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DAM-15S vs DAMH-15P |
DEM09P043LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAM-15S vs DEM09P043LF |
DAM-3W3S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DAM-15S vs DAM-3W3S |
DAM-15P | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | DAM-15S vs DAM-15P |