Part Details for DAM-7W2P-A191-K87 by ITT Interconnect Solutions
Overview of DAM-7W2P-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DAM-7W2P-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAM-7W2P-A191-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 5Signal/2Cavity POS Solder Pot ST 7 Terminal 1 Port - Bulk (Alt: DAM-7W2P-A191-K87) Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$7.3920 / $14.2380 | Buy Now |
DISTI #
CAN DAM7W2PA191K8
|
Avnet Americas | Conn Combo D-Subminiature PIN 5Signal/2Cavity POS Solder Pot ST 7 Terminal 1 Port - Bulk (Alt: CAN DAM7W2PA191K8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 5524 Factory Stock |
|
RFQ | |
DISTI #
965-121073-0831D
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$10.9400 / $11.9800 | Order Now |
DISTI #
74746390
|
RS | D Sub,121073-3148 D | ITT Cannon DAM-7W2P-A191-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3000 | RFQ |
DISTI #
ITTDAM-7W2P-A191-K87
|
Heilind Electronics | DAM-7W2P-A191-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7900 / $20.3700 | Buy Now |
DISTI #
DAM-7W2P-A191-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 5Signal/2Cavity POS Solder Pot ST 7 Terminal 1 Port - Bulk (Alt: DAM-7W2P-A191-K87) Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$7.3920 / $14.2380 | Buy Now |
DISTI #
CAN DAM7W2PA191K8
|
Avnet Americas | Conn Combo D-Subminiature PIN 5Signal/2Cavity POS Solder Pot ST 7 Terminal 1 Port - Bulk (Alt: CAN DAM7W2PA191K8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 5524 Factory Stock |
|
RFQ | |
DISTI #
DAM-7W2P-A191-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 5Signal/2Cavity POS Solder Pot ST 7 Terminal 1 Port - Bulk (Alt: DAM-7W2P-A191-K87) Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$7.3920 / $14.2380 | Buy Now |
DISTI #
CAN DAM7W2PA191K8
|
Avnet Americas | Conn Combo D-Subminiature PIN 5Signal/2Cavity POS Solder Pot ST 7 Terminal 1 Port - Bulk (Alt: CAN DAM7W2PA191K8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 5524 Factory Stock |
|
RFQ |
Part Details for DAM-7W2P-A191-K87
DAM-7W2P-A191-K87 CAD Models
DAM-7W2P-A191-K87 Part Data Attributes
|
DAM-7W2P-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-7W2P-A191-K87
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |