Part Details for DAM15S by Amphenol FCi
Overview of DAM15S by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06318522
|
Arrow Electronics | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 15 Way Socket Solder bucket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2221 | Americas - 103 |
|
$6.8060 | Buy Now |
DISTI #
P40:2555_10265683
|
Arrow Electronics | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 15 Way Socket Solder bucket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2211 | Europe - 100 |
|
$5.9581 / $7.1595 | Buy Now |
DISTI #
73484768
|
RS | DAM15S-DSUB DM SIG STB 15 SOCK | Amphenol FCI (Amphenol CS) DAM15S Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0600 / $12.5600 | RFQ |
DISTI #
BRGDAM15S
|
Heilind Electronics | DAM15S-DSUB DM SIG STB 15 SOCK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
60578061
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 15 Way Socket Solder bucket RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$12.4600 | Buy Now |
DISTI #
BRGDAM15S
|
Interstate Connecting Components | DAM15S-DSUB DM SIG STB 15 SOCK | 0 |
|
Buy Now |
Part Details for DAM15S
DAM15S CAD Models
DAM15S Part Data Attributes:
|
DAM15S
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAM15S
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Locking, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.313 inch | |
Body Length | 1.526 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15S
This table gives cross-reference parts and alternative options found for DAM15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM15S043N | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DAM15S vs DAM15S043N |
DAM15SNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM15S vs DAM15SNLF |
DAM15S043NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM15S vs DAM15S043NLF |
DAM15S043N | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | DAM15S vs DAM15S043N |
DAM15S043NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM15S vs DAM15S043NLF |
DAM15SNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM15S vs DAM15SNLF |