Part Details for DAM15S by ITT Interconnect Solutions
Overview of DAM15S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C9602
|
Newark | Connector, D Sub, Receptacle, 15 Position, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:D*m Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: No |Itt Cannon DAM15S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$15.2900 / $21.3900 | Buy Now |
DISTI #
965-DAM-15S
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15 F SOD G ZINC RoHS: Not Compliant | 160 |
|
$12.1800 / $16.1400 | Buy Now |
DISTI #
70795080
|
RS | Connector, D-sub, Rectangular, DM, A, 15, Rec, | ITT Cannon DAM15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 11 |
|
$12.7900 / $16.6100 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
ITTDAM15S
|
Heilind Electronics | D-SUB CONNECTOR D*M SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
DAM15S
|
TTI | D-Sub Standard Connectors DSUB 15 F SOD G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$10.7000 / $23.0600 | Buy Now |
DISTI #
ITTDAM15S
|
Interstate Connecting Components | D-SUB CONNECTOR D*M SERIES | 1 |
|
Buy Now |
Part Details for DAM15S
DAM15S CAD Models
DAM15S Part Data Attributes
|
DAM15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM15S
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DAM15S
This table gives cross-reference parts and alternative options found for DAM15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM15S043NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM15S vs DAM15S043NLF |
DAM15SNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM15S vs DAM15SNLF |
DAM15S043N | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DAM15S vs DAM15S043N |