Part Details for DAM15S032N by Amphenol Communications Solutions
Overview of DAM15S032N by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM15S032N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K8605
|
Newark | D Sub Conn, Rcpt, Da, 15Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Dm Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: No |Amphenol Communications Solutions DAM15S032N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$7.1600 | Buy Now |
DISTI #
609-6428-ND
|
DigiKey | CONN D-SUB RCPT 15POS SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2615 / $15.3200 | Buy Now |
|
Future Electronics | 15 POS 1.37mm Solder Bucket ST Cable Mount 15 Terminal D-Subminiature socket RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$10.4800 / $10.7000 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS 1.37mm Solder Bucket ST Cable Mount 15 Terminal 1 Port RoHS: Compliant |
20 In Stock |
|
$9.5400 / $16.5900 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 15 POS 1.37mm Solder Bucket ST Cable Mount 15 Terminal 1 Port RoHS: Compliant |
20 In Stock |
|
$9.5400 / $16.5900 | Buy Now |
Part Details for DAM15S032N
DAM15S032N CAD Models
DAM15S032N Part Data Attributes
|
DAM15S032N
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM15S032N
Amphenol Communications Solutions
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Solder bucket
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15S032N
This table gives cross-reference parts and alternative options found for DAM15S032N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15S032N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM15S032NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAM15S032N vs DAM15S032NLF |