Part Details for DAM15S600 by Amphenol FCi
Overview of DAM15S600 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM15S600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450333
|
RS | DAM15S600-CNR | Amphenol FCI (Amphenol CS) DAM15S600 Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3600 | RFQ |
Part Details for DAM15S600
DAM15S600 CAD Models
DAM15S600 Part Data Attributes
|
DAM15S600
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAM15S600
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, Hole .112-.124, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.215 inch | |
Body Length | 1.526 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.36 inch | |
Terminal Pitch | 3.8608 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15S600
This table gives cross-reference parts and alternative options found for DAM15S600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15S600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17D-A-K-15-S-AM4 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DAM15S600 vs 17D-A-K-15-S-AM4 |
17D-A-K-15-S-1APN | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DAM15S600 vs 17D-A-K-15-S-1APN |
DAMV15S700 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DAM15S600 vs DAMV15S700 |
DAML15S700 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol FCi | DAM15S600 vs DAML15S700 |
09670154764 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug | HARTING Technology Group | DAM15S600 vs 09670154764 |
17D-A-K-15-S | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DAM15S600 vs 17D-A-K-15-S |
DAMV15S700C | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DAM15S600 vs DAMV15S700C |
DAMI15S | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, M3, | Amphenol Communications Solutions | DAM15S600 vs DAMI15S |
17D-A-K-15-S-C | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DAM15S600 vs 17D-A-K-15-S-C |
77D-A-15-S-AM4RM6 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DAM15S600 vs 77D-A-15-S-AM4RM6 |