Part Details for DAM15SNMBFR163 by ITT Interconnect Solutions
Overview of DAM15SNMBFR163 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAM15SNMBFR163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 | Abacus - 0 |
|
Buy Now |
Part Details for DAM15SNMBFR163
DAM15SNMBFR163 CAD Models
DAM15SNMBFR163 Part Data Attributes
|
DAM15SNMBFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM15SNMBFR163
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15SNMBFR163
This table gives cross-reference parts and alternative options found for DAM15SNMBFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15SNMBFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMO15S632CTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAM15SNMBFR163 vs DAMO15S632CTLF |
777DFAG15S1BPNVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAM15SNMBFR163 vs 777DFAG15S1BPNVFM |
DAMS15S067CTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAM15SNMBFR163 vs DAMS15S067CTLF |
73739-0BE315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DAM15SNMBFR163 vs 73739-0BE315 |
617-A-015-S-AJ-2-21 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAM15SNMBFR163 vs 617-A-015-S-AJ-2-21 |
DAMS15S443LF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM15SNMBFR163 vs DAMS15S443LF |
DAMV15S064NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAM15SNMBFR163 vs DAMV15S064NLF |
DAMW15S032LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAM15SNMBFR163 vs DAMW15S032LF |
117DFAH15S1BON-VF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DAM15SNMBFR163 vs 117DFAH15S1BON-VF |
DAV15S965HLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAM15SNMBFR163 vs DAV15S965HLF |