Part Details for DAM15SNMBOL3-FR022 by C&K
Overview of DAM15SNMBOL3-FR022 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAM15SNMBOL3-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7983
|
Newark | Dam15Snmbol3-Fr022 |C&k Components DAM15SNMBOL3-FR022 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9000 / $90.9000 | Buy Now |
DISTI #
611-DAM15SOL3FR022
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$70.5200 / $79.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$116.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$63.3000 / $92.2800 | Buy Now | |
DISTI #
000000000007165436
|
Sager | D-Sub Standard Connectors CONNECTOR DAM15SNMBOL3-FR022 | 0 |
|
Buy Now |
Part Details for DAM15SNMBOL3-FR022
DAM15SNMBOL3-FR022 CAD Models
DAM15SNMBOL3-FR022 Part Data Attributes:
|
DAM15SNMBOL3-FR022
C&K
Buy Now
Datasheet
|
Compare Parts:
DAM15SNMBOL3-FR022
C&K
D SUBMINIATURE CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Body Depth | 0.278 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.119 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Size | 2/A | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |