Part Details for DAM15SP by ITT Interconnect Solutions
Overview of DAM15SP by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM15SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAM15SP
|
Avnet Americas | D Sub Connector, Standard, Receptacle, DAM, 15 Contacts, DA, Solder - Bulk (Alt: CAN DAM15SP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3405 Factory Stock |
|
$17.6650 / $36.3543 | Buy Now |
DISTI #
DAM-15S-P
|
Avnet Americas | D Sub Connector, Standard, Receptacle, DAM, 15 Contacts, DA, Solder - Bulk (Alt: DAM-15S-P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9250 / $44.2520 | Buy Now |
DISTI #
965-DAM15SP
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15 F PCB G ZINC RoHS: Not Compliant | 0 |
|
$33.1800 | Order Now |
DISTI #
70795095
|
RS | Connector, D-sub, Rectangular, DM, A, 15, Rec, | ITT Cannon DAM15SP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9200 / $34.9000 | RFQ |
Part Details for DAM15SP
DAM15SP CAD Models
DAM15SP Part Data Attributes:
|
DAM15SP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM15SP
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15SP
This table gives cross-reference parts and alternative options found for DAM15SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15SB | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DAM15SP vs DA15SB |
DAE15SA191A197 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM15SP vs DAE15SA191A197 |
DA-15S0L2T1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM15SP vs DA-15S0L2T1 |
DAM15SMNM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM15SP vs DAM15SMNM |
DAM15SR | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM15SP vs DAM15SR |
DA-15ST1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM15SP vs DA-15ST1 |
DA-15S-T-N-S1R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Japan Aviation Electronics Industry Limited | DAM15SP vs DA-15S-T-N-S1R |