Part Details for DAMA15SNM by ITT Interconnect Solutions
Overview of DAMA15SNM by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMA15SNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DAMA15SNM
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15F CRIMP G50 CAD NM | 0 |
|
$134.7600 / $157.9900 | Order Now |
DISTI #
ITTDAMA15SNM
|
Heilind Electronics | DSUB 15F CRIMP G50 CAD NM 050910-0550 | Americas - 0 in Stock |
|
$67.8624 / $106.2190 | Buy Now |
DISTI #
ITTDAMA15SNM
|
Interstate Connecting Components | DSUB 15F CRIMP G50 CAD NM 050910-0550 | 0 |
|
$67.8624 / $106.2190 | Buy Now |
Part Details for DAMA15SNM
DAMA15SNM CAD Models
DAMA15SNM Part Data Attributes:
|
DAMA15SNM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMA15SNM
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-8944-000; 031-8843-001; 031-8787-020; 031-8902-001, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for DAMA15SNM
This table gives cross-reference parts and alternative options found for DAMA15SNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMA15SNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15SB | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DAMA15SNM vs DA15SB |
DAE15SA191A197 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMA15SNM vs DAE15SA191A197 |
DA-15S0L2T1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMA15SNM vs DA-15S0L2T1 |
DAM15SMNM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMA15SNM vs DAM15SMNM |
DAM15SR | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMA15SNM vs DAM15SR |
DA-15ST1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMA15SNM vs DA-15ST1 |
DA-15S-T-N-S1R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Japan Aviation Electronics Industry Limited | DAMA15SNM vs DA-15S-T-N-S1R |