Part Details for DAN217FHT146 by ROHM Semiconductor
Overview of DAN217FHT146 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN217FHT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-DAN217FHT146CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4604 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
DAN217FHT146
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SC-59 Emboss T/R - Tape and Reel (Alt: DAN217FHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
755-DAN217FHT146
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Diode Switching 80V 0.3A 3-Pin. ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications. RoHS: Compliant | 9131 |
|
$0.0680 / $0.4000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 31975 |
|
$0.0536 / $0.1530 | Buy Now |
DISTI #
DAN217FHT146
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SC-59 Emboss T/R - Tape and Reel (Alt: DAN217FHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
DAN217FHT146
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SC-59 Emboss T/R - Tape and Reel (Alt: DAN217FHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
2528919
|
Farnell | SWITCHING DIODE, 80V, 0.1A, SOT-346 RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0812 | Buy Now |
DISTI #
2528919RL
|
Farnell | SWITCHING DIODE, 80V, 0.1A, SOT-346 RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0812 | Buy Now |
Part Details for DAN217FHT146
DAN217FHT146 CAD Models
DAN217FHT146 Part Data Attributes
|
DAN217FHT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN217FHT146
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DAN217FHT146
This table gives cross-reference parts and alternative options found for DAN217FHT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217FHT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN217FH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN217FHT146 vs DAN217FH |
DAN217 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN217FHT146 vs DAN217 |
DAN217UMFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3F, 3 PIN | ROHM Semiconductor | DAN217FHT146 vs DAN217UMFH |