Part Details for DAN217UMFHTL by ROHM Semiconductor
Overview of DAN217UMFHTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN217UMFHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2792
|
Newark | Small Signal Diode, 80V, 0.1A, Sot-323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Rohm DAN217UMFHTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10562 |
|
$0.3850 | Buy Now |
DISTI #
DAN217UMFHTLCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD3F Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
DAN217UMFHTL
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DAN217UMFHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0496 | Buy Now |
DISTI #
92Y2792
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SOT-323FL T/R - Product that comes on tape, but is not reeled (Alt: 92Y2792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2370 / $0.3850 | Buy Now |
DISTI #
755-DAN217UMFHTL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80VVrm 80V Vr 0.1A Io 100mA RoHS: Compliant | 74360 |
|
$0.3590 / $0.4300 | Buy Now |
|
Future Electronics | Switching Diodes (corresponds to AEC-Q101) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0529 / $0.0594 | Buy Now |
|
Future Electronics | Switching Diodes (corresponds to AEC-Q101) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0529 / $0.0594 | Buy Now |
DISTI #
DAN217UMFHTL
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DAN217UMFHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0496 | Buy Now |
DISTI #
92Y2792
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SOT-323FL T/R - Product that comes on tape, but is not reeled (Alt: 92Y2792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2370 / $0.3850 | Buy Now |
DISTI #
DAN217UMFHTL
|
TME | Diode: switching, SMD, 80V, 0.1A, 4ns, SOT323F, Ufmax: 1.2V, Ifsm: 4A Min Qty: 10 | 0 |
|
$0.0567 / $0.0871 | RFQ |
Part Details for DAN217UMFHTL
DAN217UMFHTL CAD Models
DAN217UMFHTL Part Data Attributes
|
DAN217UMFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN217UMFHTL
ROHM Semiconductor
Rectifier Diode, 0.1A, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DAN217UMFHTL
This table gives cross-reference parts and alternative options found for DAN217UMFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217UMFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN217FH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN217UMFHTL vs DAN217FH |
DAN217 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN217UMFHTL vs DAN217 |
DAN217UMFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3F, 3 PIN | ROHM Semiconductor | DAN217UMFHTL vs DAN217UMFH |