Part Details for DAO7W2PA00LF by Amphenol FCi
Overview of DAO7W2PA00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAO7W2PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467389
|
RS | DAO7W2PA00LF-DSUB POWER STB 7W2 PIN | Amphenol FCI (Amphenol CS) DAO7W2PA00LF Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 | RFQ |
DISTI #
BRGDAO7W2PA00LF
|
Heilind Electronics | DSUB POWER STB 7W2 PIN | Americas - 0 in Stock |
|
$5.6539 / $5.7466 | Buy Now |
DISTI #
BRGDAO7W2PA00LF
|
Interstate Connecting Components | DSUB POWER STB 7W2 PIN | 0 |
|
$5.6539 / $5.7466 | Buy Now |
Part Details for DAO7W2PA00LF
DAO7W2PA00LF CAD Models
DAO7W2PA00LF Part Data Attributes
|
DAO7W2PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAO7W2PA00LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |