Part Details for DAP15S565CTLF by Amphenol FCi
Overview of DAP15S565CTLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP15S565CTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458438
|
RS | DAP15S565CTLF-DSUB DP R/A STB 15SOC LF | Amphenol FCI (Amphenol CS) DAP15S565CTLF Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3100 | RFQ |
DISTI #
BRGDAP15S565CTLF
|
Heilind Electronics | DAP15S565CTLF-DSUB DP RA STB 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAP15S565CTLF
|
Interstate Connecting Components | DAP15S565CTLF-DSUB DP RA STB 1 | 0 |
|
Buy Now |
Part Details for DAP15S565CTLF
DAP15S565CTLF CAD Models
DAP15S565CTLF Part Data Attributes
|
DAP15S565CTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAP15S565CTLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAP15S565CTLF
This table gives cross-reference parts and alternative options found for DAP15S565CTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP15S565CTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFAH15S1APN-VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DAP15S565CTLF vs 117DFAH15S1APN-VF2 |
DA15S065MTBLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15S565CTLF vs DA15S065MTBLF |
DA15S065TB | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15S565CTLF vs DA15S065TB |
DAL15S965TLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15S565CTLF vs DAL15S965TLF |
DAV15S464MTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15S565CTLF vs DAV15S464MTLF |
DAM15S632GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15S565CTLF vs DAM15S632GLF |
DAM15S8TNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15S565CTLF vs DAM15S8TNLF |
DAMF15S467LF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAP15S565CTLF vs DAMF15S467LF |
DAML15S667GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15S565CTLF vs DAML15S667GLF |
717DAH15S1BUNVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAP15S565CTLF vs 717DAH15S1BUNVFM |