-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAP236UT106CT-ND
|
DigiKey | RF DIODE STANDARD 35V 150MW UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12333 In Stock |
|
$0.1008 / $0.4600 | Buy Now |
DISTI #
DAP236UT106
|
Avnet Americas | Diode Switching 35V 3-Pin UMD T/R - Tape and Reel (Alt: DAP236UT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
DISTI #
755-DAP236UT106
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH BAND 35V RoHS: Compliant | 6022 |
|
$0.0970 / $0.4500 | Buy Now |
|
Future Electronics | DAP236U Series 35 V 1.2 pF Surface Mount Band Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Bristol Electronics | 1018 |
|
RFQ | ||
|
Quest Components | MIXER DIODE, SILICON | 814 |
|
$0.2205 / $0.7350 | Buy Now |
|
Quest Components | MIXER DIODE, SILICON | 3024 |
|
$0.2280 / $0.5700 | Buy Now |
DISTI #
DAP236UT106
|
Avnet Americas | Diode Switching 35V 3-Pin UMD T/R - Tape and Reel (Alt: DAP236UT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
|
Ameya Holding Limited | DAP236U Series 35 V 1.2 pF Surface Mount Band Switching Diode - SOT-323 Min Qty: 1 | 100-Authorized Distributor |
|
$0.1030 / $0.3900 | Buy Now |
DISTI #
DAP236UT106
|
Avnet Americas | Diode Switching 35V 3-Pin UMD T/R - Tape and Reel (Alt: DAP236UT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAP236UT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAP236UT106
ROHM Semiconductor
Mixer Diode, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |