Part Details for DAP3BC-S0 by Panduit Corp
Overview of DAP3BC-S0 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP3BC-S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9776
|
Newark | Data Access Port, 3"base, Simplex Outlet, No. Of Ports:-, Interface Configuration:15A Simplex Outlet, Housing Material:Aluminium, Nema Rating:Nema 4X, 12, 13, Protocol:-, Product Range:- Rohs Compliant: Yes |Panduit DAP3BC-S0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.1200 / $162.7200 | Buy Now |
DISTI #
298-20499-ND
|
DigiKey | DATA ACCESS PORT, 3IN. BASE, SIM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.5602 / $164.3400 | Buy Now |
DISTI #
DAP3BC-S0
|
Avnet Americas | Data Access Port 3-Inch Base Simplex Outlet - Bulk (Alt: DAP3BC-S0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.7900 | Buy Now |
DISTI #
644-DAP3BC-S0
|
Mouser Electronics | Power Outlet Strips Data Access Port, 3in. Base, Simplex Pow RoHS: Compliant | 0 |
|
$154.4300 / $161.8500 | Order Now |
DISTI #
71713235
|
RS | Data Access Port, 3in. Base, Simplex Outlet | Panduit DAP3BC-S0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.5500 / $164.3400 | RFQ |
DISTI #
PANDAP3BC-S0
|
Heilind Electronics | DATA ACCESS PORT, 3IN. BASE, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$123.9700 / $144.6000 | Buy Now |
DISTI #
DAP3BC-S0
|
Avnet Americas | Data Access Port 3-Inch Base Simplex Outlet - Bulk (Alt: DAP3BC-S0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.7900 | Buy Now |
DISTI #
DAP3BC-S0
|
Avnet Americas | Data Access Port 3-Inch Base Simplex Outlet - Bulk (Alt: DAP3BC-S0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.7900 | Buy Now |
DISTI #
000000000006075304
|
Sager | Power Outlet Strips Data Access Port, 3in. Base, Simplex Pow Min Qty: 1 | 0 |
|
$113.3900 / $143.0500 | Buy Now |