Part Details for DASF-15S-A191-A197 by ITT Interconnect Solutions
Overview of DASF-15S-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DASF-15S-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-115153-0079
|
Mouser Electronics | D-Sub Standard Connectors Speedy D connector terminate ribbon cables without stripping and without splicing RoHS: Compliant | 0 |
|
$11.3900 / $12.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3000 / $21.4300 | Buy Now |
DISTI #
115153-0079
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS IDT ST Thru-Hole 15 Terminal 1 Port (Alt: 115153-0079) RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3000 / $21.4300 | Buy Now |
Part Details for DASF-15S-A191-A197
DASF-15S-A191-A197 CAD Models
DASF-15S-A191-A197 Part Data Attributes:
|
DASF-15S-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DASF-15S-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Pure Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |