Part Details for DAT70505U by Cynergy3 Components
Overview of DAT70505U by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAT70505U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4624
|
Newark | Spst N/O 5Kv Isolation 5V Coil Ul |Sensata/cynergy3 DAT70505U Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6100 / $52.3100 | Buy Now |
DISTI #
725-DAT70505U-ND
|
DigiKey | RELAY REED SPST-NO 5KV 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$40.5500 | Buy Now |
DISTI #
CYNDAT70505U
|
Heilind Electronics | SPST N/O 5kV ISOLATION 5V COIL UL | Americas - 3 in Stock |
|
$39.2419 / $41.2373 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - PCB - UL Approved RoHS: Compliant |
15 In Stock |
|
$31.5400 / $42.8300 | Buy Now |
DISTI #
CYNDAT70505U
|
Interstate Connecting Components | SPST N/O 5kV ISOLATION 5V COIL UL | 1 |
|
$39.2419 / $41.2373 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - PCB - UL Approved RoHS: Compliant |
15 In Stock |
|
$31.5400 / $42.8300 | Buy Now |