Part Details for DB-C8-J10-F1-1R by Japan Aviation Electronics Industry Limited
Overview of DB-C8-J10-F1-1R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-C8-J10-F1-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-C8-J10-F1-1R-ND
|
DigiKey | DSUB JUNCTION SHELL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
27 In Stock |
|
$14.3016 / $20.0200 | Buy Now |
DISTI #
C1S400200092135
|
Chip1Stop | Connector Accessories D-Sub Junction Shell Plastic RoHS: Compliant | 127 |
|
$7.4900 / $9.2400 | Buy Now |
Part Details for DB-C8-J10-F1-1R
DB-C8-J10-F1-1R CAD Models
DB-C8-J10-F1-1R Part Data Attributes
|
DB-C8-J10-F1-1R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DB-C8-J10-F1-1R
Japan Aviation Electronics Industry Limited
Connector Accessory, Hood, ABS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Mounting Option 1 | M3X12 | |
Mounting Option 2 | SCREW |