Part Details for DB0805A1850ASTR by Kyocera AVX Components
Overview of DB0805A1850ASTR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Agriculture Technology
Price & Stock for DB0805A1850ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-DB0805A1850ASTR
|
Mouser Electronics | Signal Conditioning Directional Coupler 1850 MHz +/- 50 RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9720 | Buy Now |
Part Details for DB0805A1850ASTR
DB0805A1850ASTR CAD Models
DB0805A1850ASTR Part Data Attributes:
|
DB0805A1850ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DB0805A1850ASTR
Kyocera AVX Components
90 Degree Hybrid Coupler, 1800MHz Min, 1900MHz Max, 0.3dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Matte Tin (Sn) |