Part Details for DB102S by SPC Multicomp
Overview of DB102S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB102S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8587
|
Newark | Bridge Rectifier, Single Phase, 1A, 100V, Dbs, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro DB102S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 293 |
|
$0.2050 / $0.3690 | Buy Now |