Part Details for DB102ST-G by Comchip Technology Corporation Ltd
Overview of DB102ST-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB102ST-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-DB102ST-G
|
Mouser Electronics | Bridge Rectifiers RECTIFIER BRIDGE 1A 100V DBS RoHS: Compliant | 0 |
|
$0.1790 / $0.1830 | Order Now |
|
NAC | RECTIFIER BRIDGE 1A 100V DBS RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 | 0 |
|
$0.1974 / $0.4900 | Buy Now |
Part Details for DB102ST-G
DB102ST-G CAD Models
DB102ST-G Part Data Attributes
|
DB102ST-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DB102ST-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DB102ST-G
This table gives cross-reference parts and alternative options found for DB102ST-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB102ST-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF01S/27 | Bridge Rectifier Diode, 1A, 100V V(RRM), | Vishay Intertechnologies | DB102ST-G vs DF01S/27 |
SDB102-BP-HF | Bridge Rectifier Diode, 1A, 100V V(RRM), | Micro Commercial Components | DB102ST-G vs SDB102-BP-HF |
DB102-BP-HF | Bridge Rectifier Diode, 1A, 100V V(RRM), | Micro Commercial Components | DB102ST-G vs DB102-BP-HF |