Part Details for DB128H-5.08-3P-OG-S by Cixi Dibo Electronics Co Ltd
Overview of DB128H-5.08-3P-OG-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB128H-5.08-3P-OG-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P 18A -40��~+105�� 250V Orange 12~30 Straight 5.08mm 2.5 1 3 Plugin,P=5.08mm Screw terminal ROHS | 961 |
|
$0.1799 / $0.3363 | Buy Now |
|
LCSC | 1x3P 18A -40+105 250V Orange 1230 Straight 5.08mm 2.5 1 3 PluginP5.08mm Screw terminal ROHS | 961 |
|
$0.1616 / $0.3021 | Buy Now |