Part Details for DB128V-5.08-12P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB128V-5.08-12P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB128V-5.08-12P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x12P 20A -40��~+105�� 300V Green 12~30 Straight 5.08mm 2.5 1 12 Plugin,P=5.08mm Screw terminal ROHS | 381 |
|
$0.6530 / $1.1938 | Buy Now |
|
LCSC | 1x12P 20A -40+105 300V Green 1230 Straight 5.08mm 2.5 1 12 PluginP5.08mm Screw terminal ROHS | 381 |
|
$0.5678 / $1.0381 | Buy Now |