Part Details for DB15-16 by Diotec Semiconductor AG
Overview of DB15-16 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB15-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DB15-16-ND
|
DigiKey | 3P Rect, 1600V, 15A, 350A, 1.05V Min Qty: 10 Container: Box MARKETPLACE PRODUCT |
150 In Stock |
|
$5.2466 / $25.4090 | Buy Now |
DISTI #
4878-DB15-16-ND
|
DigiKey | IC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1976 | Buy Now |
DISTI #
637-DB15-16
|
Mouser Electronics | Bridge Rectifiers Bridge, 3phase, DB, 1600V, 15A, 150C, 350A RoHS: Compliant | 0 |
|
$2.9300 / $10.1400 | Order Now |
|
Onlinecomponents.com | Bridge - 3phase - DB - 1600V - 15A - 350A - 1.05V RoHS: Compliant | 0 |
|
$2.0500 / $2.8300 | Buy Now |
DISTI #
78442447
|
Verical | Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Box Min Qty: 19 Package Multiple: 1 | Americas - 25 |
|
$4.2016 / $4.3016 | Buy Now |
DISTI #
DB15-16-DIO
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 15A, Ifsm: 350A Min Qty: 1 | 25 |
|
$2.5300 / $3.8700 | Buy Now |
Part Details for DB15-16
DB15-16 CAD Models
DB15-16 Part Data Attributes:
|
DB15-16
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB15-16
Diotec Semiconductor AG
Bridge Rectifier Diode, 3 Phase, 15A, 1600V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-X5 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 385 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |