Part Details for DB153S by Changjiang Electronics Tech (CJ)
Overview of DB153S by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB153S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60A 1.5A 200V DBS Bridge Rectifiers ROHS | 115 |
|
$0.0602 / $0.1077 | Buy Now |
|
LCSC | 60A 1.5A 200V DBS Bridge Rectifiers ROHS | 115 |
|
$0.0614 / $0.1099 | Buy Now |