Part Details for DB17W2PA00LF by Amphenol FCi
Overview of DB17W2PA00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB17W2PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473834
|
RS | DB17W2PA00 signal/power mixed pin D plug | Amphenol FCI (Amphenol CS) DB17W2PA00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6600 / $11.0900 | RFQ |
DISTI #
BRGDB17W2PA00LF
|
Heilind Electronics | DSUB POWER STB 17W2 PIN | Americas - 0 in Stock |
|
$8.1203 / $8.2535 | Buy Now |
DISTI #
BRGDB17W2PA00LF
|
Interstate Connecting Components | DSUB POWER STB 17W2 PIN | 0 |
|
$8.1203 / $8.2535 | Buy Now |
Part Details for DB17W2PA00LF
DB17W2PA00LF CAD Models
DB17W2PA00LF Part Data Attributes
|
DB17W2PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB17W2PA00LF
Amphenol FCi
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |