Part Details for DB19678-2R by Japan Aviation Electronics Industry Limited
Overview of DB19678-2R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB19678-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB19678-2R-ND
|
DigiKey | DSUB JUNCTION SHELL Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C1S400200092074
|
Chip1Stop | Connector Accessories D-Sub Junction Shell RoHS: Compliant Container: Bulk | 9 |
|
$4.4600 | Buy Now |
Part Details for DB19678-2R
DB19678-2R CAD Models
DB19678-2R Part Data Attributes:
|
DB19678-2R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DB19678-2R
Japan Aviation Electronics Industry Limited
Connector Accessory, Backshell, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREW |