Part Details for DB2-182 by Gowanda Electronics Corporation
Overview of DB2-182 by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-DB2-182-ND
|
DigiKey | RADIAL POWER LINE CHOKE Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DB2-182
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWER LINE CHOKE - Bulk (Alt: DB2-182) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Container: Bulk | 0 |
|
$2.8380 / $9.9946 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8900 / $13.6400 | Buy Now | |
DISTI #
DB2-182
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWER LINE CHOKE - Bulk (Alt: DB2-182) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Container: Bulk | 0 |
|
$2.8380 / $9.9946 | Buy Now |
DISTI #
DB2-182
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWER LINE CHOKE - Bulk (Alt: DB2-182) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Container: Bulk | 0 |
|
$2.8380 / $9.9946 | Buy Now |
Part Details for DB2-182
DB2-182 CAD Models
DB2-182 Part Data Attributes
|
DB2-182
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DB2-182
Gowanda Electronics Corporation
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.29 mm | |
Lead Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.32 mm | |
Package Length | 16.51 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 7.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |