Part Details for DB25S064TLF by Amphenol Corporation
Overview of DB25S064TLF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB25S064TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB25S064TLF
|
Avnet Americas | D Sub Connector, DB25, Standard, Receptacle, FCI D, 25 Contacts, DB, Solder Cup - Trays (Alt: DB25S064TLF) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5652 / $0.6992 | Buy Now |
DISTI #
62K4006
|
Avnet Americas | D Sub Connector, DB25, Standard, Receptacle, FCI D, 25 Contacts, DB, Solder Cup - Bulk (Alt: 62K4006) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 409 Partner Stock |
|
$0.7960 / $1.0600 | Buy Now |
DISTI #
649-DB25S064TLF
|
Mouser Electronics | D-Sub Standard Connectors Solder bucket conn. 25 way Socket RoHS: Compliant | 1106 |
|
$0.6210 / $1.0600 | Buy Now |
DISTI #
DB25S064TLF
|
TTI | D-Sub Standard Connectors Solder bucket conn. 25 way Socket RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 601 In Stock |
|
$0.6400 / $0.8000 | Buy Now |
DISTI #
DB25S064TLF
|
Avnet Americas | D Sub Connector, DB25, Standard, Receptacle, FCI D, 25 Contacts, DB, Solder Cup - Trays (Alt: DB25S064TLF) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5652 / $0.6992 | Buy Now |
DISTI #
62K4006
|
Avnet Americas | D Sub Connector, DB25, Standard, Receptacle, FCI D, 25 Contacts, DB, Solder Cup - Bulk (Alt: 62K4006) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 409 Partner Stock |
|
$0.7960 / $1.0600 | Buy Now |
DISTI #
DB25S064TLF
|
Avnet Abacus | D Sub Connector, DB25, Standard, Receptacle, FCI D, 25 Contacts, DB, Solder Cup (Alt: DB25S064TLF) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 2 Row 25 Position Socket Contact Unthreaded Solder Bucket D-Sub Connector RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 360 |
|
$0.7800 / $0.8357 | Buy Now |