Part Details for DB2EVH-2.5-2*4P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB2EVH-2.5-2*4P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EVH-2.5-2*4P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150V 5A 4 Straight pin -40��~+105�� 2 2.5mm 2x4P Green Board Edge/Receptacle-Close Plugin,P=2.5mm Pluggable System Terminal Block ROHS | 319 |
|
$0.3809 / $0.7012 | Buy Now |