Part Details for DB301R-3.5-3P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB301R-3.5-3P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB301R-3.5-3P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10A 160V Green Tin 3.5mm Push-Pull,P=3.5mm Screw terminal ROHS | 955 |
|
$0.1049 / $0.1912 | Buy Now |
|
LCSC | 10A 160V Green Tin 3.5mm Push-PullP3.5mm Screw terminal ROHS | 955 |
|
$0.1070 / $0.1951 | Buy Now |