Part Details for DB8-3A4CAB-SPS7B10 by Amphenol LTW Technology
Overview of DB8-3A4CAB-SPS7B10 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB8-3A4CAB-SPS7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-DB8-3A4CAB-SPS7B10-ND
|
DigiKey | M SERIES, ACCESSORY, 3A, 03 PINS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
64 In Stock |
|
$66.1824 / $82.1200 | Buy Now |
DISTI #
LTWDB8-3A4CAB-SPS7B10
|
Heilind Electronics | M SERIES, ACCESSORY, 3A, 03 PI 4PORTS, FFFF, 3333 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4700 / $69.7300 | Buy Now |
DISTI #
DB8-3A4CAB-SPS7B10
|
TME | Distribution box, M8, PIN: 3, 10m, socket, 6A, -20÷80°C, IP67, IN: 4 Min Qty: 1 | 0 |
|
$59.2000 / $68.3000 | RFQ |
DISTI #
LTWDB8-3A4CAB-SPS7B10
|
Interstate Connecting Components | M SERIES, ACCESSORY, 3A, 03 PI 4PORTS, FFFF, 3333 | 0 |
|
Buy Now |