Part Details for DBA6927C1-FSMAM by TE Connectivity
Overview of DBA6927C1-FSMAM by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DBA6927C1-FSMAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1153-ND
|
DigiKey | RF ANT 698-960MHZ/1.71-2.7GHZ Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3415 In Stock |
|
$5.4845 / $7.4100 | Buy Now |
DISTI #
814-DBA6927C1-FSMAM
|
Mouser Electronics | Antennas DIPOL,DBA,SMAM,BLK,9 0D RoHS: Compliant | 314 |
|
$5.4800 / $7.4100 | Buy Now |
|
Future Electronics | 8 Band 50 Ohms 2.2 dBi Panel Mount Blade Omnidirectional Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 8Bulk |
|
$5.6200 / $5.8800 | Buy Now |
DISTI #
AMPDBA6927C1-FSMAM
|
Heilind Electronics | DIPOL,DBA,SMAM,BLK,90D 698-270 0MHZ,2DBI, | Americas - 0 in Stock |
|
$5.6131 / $6.7502 | Buy Now |
DISTI #
73589349
|
Verical | Antenna Omni-Directional 2.2dBi Gain 806MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2500MHz/2690MHz Min Qty: 62 Package Multiple: 62 | Americas - 6138 |
|
$7.2949 / $8.7538 | Buy Now |
DISTI #
79326364
|
Verical | Antenna Omni-Directional 2.2dBi Gain 806MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2500MHz/2690MHz Min Qty: 10 Package Multiple: 5 Date Code: 2233 | Americas - 100 |
|
$6.9091 / $10.4681 | Buy Now |
DISTI #
DBA6927C1-FSMAM
|
TTI | Antennas DIPOL,DBA,SMAM,BLK,9 0D Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$5.3800 / $7.3400 | Buy Now |
DISTI #
AMPDBA6927C1-FSMAM
|
Interstate Connecting Components | DIPOL,DBA,SMAM,BLK,90D 698-270 0MHZ,2DBI, | 0 |
|
$5.6131 / $6.7502 | Buy Now |
DISTI #
000000000003848890
|
Sager | Antennas DIPOL,DBA,SMAM,BLK,9 0D Min Qty: 1 | 0 |
|
$5.3700 / $7.9800 | Buy Now |
Part Details for DBA6927C1-FSMAM
DBA6927C1-FSMAM CAD Models
DBA6927C1-FSMAM Part Data Attributes
|
DBA6927C1-FSMAM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DBA6927C1-FSMAM
TE Connectivity
Base Station/Broadcast Transmission Antenna, 2.2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 0.5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 806 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2.5 |