Part Details for DBC50H-14-19PX by TE Connectivity
Overview of DBC50H-14-19PX by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DBC50H-14-19PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBC50H-14-19PX-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.9452 | Buy Now |
DISTI #
DBC50H-14-19PX
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 19 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: DBC50H-14-19PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$130.8384 / $157.4496 | Buy Now |
DISTI #
571-DBC50H-14-19PX
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$148.9100 | Order Now |
DISTI #
DCHDBC50H-14-19PX
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDBC50H-14-19PX
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$140.1200 / $383.8200 | Buy Now |
Part Details for DBC50H-14-19PX
DBC50H-14-19PX CAD Models
DBC50H-14-19PX Part Data Attributes:
|
DBC50H-14-19PX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DBC50H-14-19PX
TE Connectivity
19 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |