Part Details for DBC54H-8-98PN by TE Connectivity
Overview of DBC54H-8-98PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DBC54H-8-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBC54H-8-98PN-ND
|
DigiKey | HERM RECP Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.5856 | Buy Now |
DISTI #
DBC54H-8-98PN
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 3 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: DBC54H-8-98PN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1334 / $86.8046 | Buy Now |
DISTI #
571-DBC54H-8-98PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$84.5700 | Order Now |
DISTI #
DCHDBC54H-8-98PN
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MS3449H8C98P
|
TTI | Circular MIL Spec Connector HERM RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
DBC54H-8-98PN
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 3 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: DBC54H-8-98PN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1334 / $86.8046 | Buy Now |
DISTI #
DBC54H-8-98PN
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 3 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: DBC54H-8-98PN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1334 / $86.8046 | Buy Now |
DISTI #
DCHDBC54H-8-98PN
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | HERM RECP | 0 |
|
$78.2800 / $220.0700 | Buy Now |
Part Details for DBC54H-8-98PN
DBC54H-8-98PN CAD Models
DBC54H-8-98PN Part Data Attributes
|
DBC54H-8-98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DBC54H-8-98PN
TE Connectivity
3 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 48 Weeks | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |