Part Details for DBF50166BQ50133BJ1 by Vishay Intertechnologies
Overview of DBF50166BQ50133BJ1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBF50166BQ50133BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBF50166BQ50133BJ1
|
Avnet Americas | DBF050166 25KVP 500 PF 5% R85 5077 - Bulk (Alt: DBF50166BQ50133BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBF50166BQ50133BJ1
|
Avnet Americas | DBF050166 25KVP 500 PF 5% R85 5077 - Bulk (Alt: DBF50166BQ50133BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBF50166BQ50133BJ1
|
Avnet Americas | DBF050166 25KVP 500 PF 5% R85 5077 - Bulk (Alt: DBF50166BQ50133BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DBF50166BQ50133BJ1
DBF50166BQ50133BJ1 CAD Models
DBF50166BQ50133BJ1 Part Data Attributes
|
DBF50166BQ50133BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DBF50166BQ50133BJ1
Vishay Intertechnologies
Feed Through Capacitor, 1 Function(s), 25000V, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 500 µF | |
Diameter | 130 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 166 mm | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | CERAMIC | |
Rated Voltage | 25000 V |